LDP01-42AY | ||
---|---|---|
DigiKey Part Number | 497-15298-2-ND - Tape & Reel (TR) 497-15298-1-ND - Cut Tape (CT) 497-15298-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDP01-42AY | |
Description | TVS DIODE 36VWM 57VC D2PAK | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | 57V Clamp 77A Ipp Tvs Diode Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | LDP01-42AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 77A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.49700 | ¥194.97 |
100 | ¥15.77260 | ¥1,577.26 |
500 | ¥14.01976 | ¥7,009.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.00445 | ¥12,004.45 |
2,000 | ¥11.30349 | ¥22,606.98 |
5,000 | ¥10.84455 | ¥54,222.75 |