BTS3046SDRATMA1 | ||
---|---|---|
DigiKey Part Number | BTS3046SDRATMA1TR-ND - Tape & Reel (TR) BTS3046SDRATMA1CT-ND - Cut Tape (CT) BTS3046SDRATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTS3046SDRATMA1 | |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.6A PG-TO252-3-11 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTS3046SDRATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.6A | |
Rds On (Typ) | 46mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01800 | ¥170.18 |
25 | ¥16.05760 | ¥401.44 |
100 | ¥13.68170 | ¥1,368.17 |
250 | ¥12.84664 | ¥3,211.66 |
500 | ¥11.24090 | ¥5,620.45 |
1,000 | ¥9.31392 | ¥9,313.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.67157 | ¥21,678.92 |
5,000 | ¥8.35040 | ¥41,752.00 |