TMP75AQDGKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-46897-2-ND - Tape & Reel (TR) 296-46897-1-ND - Cut Tape (CT) 296-46897-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP75AQDGKRQ1 | |
Description | SENSOR DIGITAL -40C-125C 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP75AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.56100 | ¥65.61 |
25 | ¥6.23080 | ¥155.77 |
100 | ¥5.11770 | ¥511.77 |
250 | ¥4.78424 | ¥1,196.06 |
500 | ¥4.22784 | ¥2,113.92 |
1,000 | ¥3.33779 | ¥3,337.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.11529 | ¥7,788.22 |
5,000 | ¥2.95954 | ¥14,797.70 |
12,500 | ¥2.84828 | ¥35,603.50 |
25,000 | ¥2.75927 | ¥68,981.75 |