
STL225N6F7AG | |
|---|---|
DigiKey Part Number | 497-STL225N6F7AGTR-ND - Tape & Reel (TR) 497-STL225N6F7AGCT-ND - Cut Tape (CT) 497-STL225N6F7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL225N6F7AG |
Description | MOSFET N-CH 60V 120A POWERFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL225N6F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 188W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥21.26200 | ¥212.62 |
| 100 | ¥14.86700 | ¥1,486.70 |
| 500 | ¥12.21016 | ¥6,105.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.14797 | ¥30,443.91 |
| 6,000 | ¥9.97568 | ¥59,854.08 |


