LDL1117S30R | |
---|---|
DigiKey Part Number | 497-17238-2-ND - Tape & Reel (TR) 497-17238-1-ND - Cut Tape (CT) 497-17238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL1117S30R |
Description | IC REG LINEAR 3V 1.2A SOT223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDL1117S30R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 87dB ~ 65dB (120Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.72200 | ¥57.22 |
25 | ¥5.43120 | ¥135.78 |
100 | ¥4.46010 | ¥446.01 |
250 | ¥4.16936 | ¥1,042.34 |
500 | ¥3.68452 | ¥1,842.26 |
1,000 | ¥3.41410 | ¥3,414.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.41407 | ¥8,535.18 |