TLV1117LV30DCYR | ||
---|---|---|
DigiKey Part Number | 296-30591-2-ND - Tape & Reel (TR) 296-30591-1-ND - Cut Tape (CT) 296-30591-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV1117LV30DCYR | |
Description | IC REG LINEAR 3V 1A SOT223-4 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV1117LV30DCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.09320 | ¥77.33 |
100 | ¥2.30110 | ¥230.11 |
250 | ¥2.08516 | ¥521.29 |
500 | ¥1.72560 | ¥862.80 |
1,000 | ¥1.29429 | ¥1,294.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88677 | ¥4,433.85 |
12,500 | ¥0.82956 | ¥10,369.50 |
25,000 | ¥0.76090 | ¥19,022.50 |
62,500 | ¥0.73230 | ¥45,768.75 |