


STSPIN250 | |
|---|---|
DigiKey Part Number | 497-17035-2-ND - Tape & Reel (TR) 497-17035-1-ND - Cut Tape (CT) 497-17035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN250 |
Description | IC MOTOR DRIVER 0V-5V 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN250 Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 2.6A |
Series | Voltage - Supply 0V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 1.8V ~ 10V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-VFQFPN (3x3) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.77700 | ¥127.77 |
| 25 | ¥11.64400 | ¥291.10 |
| 100 | ¥10.39700 | ¥1,039.70 |
| 250 | ¥9.80192 | ¥2,450.48 |
| 500 | ¥9.46798 | ¥4,733.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥8.70512 | ¥34,820.48 |
| 8,000 | ¥8.54057 | ¥68,324.56 |









