STSPIN250 | ||
---|---|---|
DigiKey Part Number | 497-17035-2-ND - Tape & Reel (TR) 497-17035-1-ND - Cut Tape (CT) 497-17035-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STSPIN250 | |
Description | IC MOTOR DRIVER 0V-5V 16VFQFPN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET PWM 16-VFQFPN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STSPIN250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.6A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 1.8V ~ 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.75800 | ¥187.58 |
25 | ¥17.69920 | ¥442.48 |
100 | ¥15.07890 | ¥1,507.89 |
250 | ¥14.15884 | ¥3,539.71 |
500 | ¥12.38906 | ¥6,194.53 |
1,000 | ¥10.26521 | ¥10,265.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.55730 | ¥38,229.20 |
8,000 | ¥9.20333 | ¥73,626.64 |