


LD59030DTPU30R | |
|---|---|
DigiKey Part Number | 497-18012-2-ND - Tape & Reel (TR) 497-18012-1-ND - Cut Tape (CT) 497-18012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59030DTPU30R |
Description | IC REG LINEAR 3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD59030DTPU30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 305 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature. Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.54700 | ¥25.47 |
| 25 | ¥2.27240 | ¥56.81 |
| 100 | ¥1.96980 | ¥196.98 |
| 250 | ¥1.82524 | ¥456.31 |
| 500 | ¥1.73824 | ¥869.12 |
| 1,000 | ¥1.66638 | ¥1,666.38 |
| 2,500 | ¥1.59065 | ¥3,976.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.06883 | ¥5,344.15 |

