Glow Plug Control PMIC 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9524C-TR

DigiKey Part Number
L9524C-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9524C-TR
Description
IC CTRL GLOW PLUG SYSTEM 24-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Glow Plug Control PMIC 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L9524C-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Glow Plug Control
Current - Supply
5mA
Voltage - Supply
5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.47982¥24,479.82
2,000¥23.93768¥47,875.36
3,000¥23.66608¥70,998.24
Manufacturers Standard Package