TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD40H100STS

DigiKey Part Number
497-16954-ND
Manufacturer
Manufacturer Product Number
FERD40H100STS
Description
DIODE FERD 100V 40A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 40A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
FERD40H100STS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
705 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
190 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
50¥4.83760¥241.88
100¥4.58290¥458.29
500¥4.30260¥2,151.30
1,000¥4.26241¥4,262.41
2,000¥3.99427¥7,988.54
5,000¥3.92283¥19,614.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.