VN5E025AJ VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-VN5E025AJ

DigiKey Part Number
497-13466-ND
Manufacturer
Manufacturer Product Number
EV-VN5E025AJ
Description
EVAL BOARD FOR VN5E025AJ
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
VN5E025AJ VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
High Side Driver (Internal FET)
Embedded
-
Utilized IC / Part
VN5E025AJ
Primary Attributes
1-Channel (Single)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.23000¥99.23
Manufacturers Standard Package