ESDAXLC6-1MY2 | ||
---|---|---|
DigiKey Part Number | 497-10561-2-ND - Tape & Reel (TR) 497-10561-1-ND - Cut Tape (CT) 497-10561-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDAXLC6-1MY2 | |
Description | TVS DIODE 3VWM SOD882 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD882 (µQFN-2) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDAXLC6-1MY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 12W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.38000 | ¥138.00 |
500 | ¥1.22320 | ¥611.60 |
1,000 | ¥0.95187 | ¥951.87 |
2,000 | ¥0.85193 | ¥1,703.86 |
5,000 | ¥0.83287 | ¥4,164.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.73769 | ¥8,852.28 |
24,000 | ¥0.72817 | ¥17,476.08 |
60,000 | ¥0.61871 | ¥37,122.60 |
120,000 | ¥0.59491 | ¥71,389.20 |