ESD114U102ELE6327XTMA1 | ||
---|---|---|
DigiKey Part Number | ESD114U102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD114U102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD114U102ELE6327XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD114U102ELE6327XTMA1 | |
Description | TVS DIODE 5.3VWM 28VC TSLP-2-19 | |
Customer Reference | ||
Detailed Description | 28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD114U102ELE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.28400 | ¥22.84 |
100 | ¥1.15280 | ¥115.28 |
500 | ¥1.02144 | ¥510.72 |
1,000 | ¥0.79485 | ¥794.85 |
2,000 | ¥0.71136 | ¥1,422.72 |
5,000 | ¥0.69549 | ¥3,477.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.61600 | ¥9,240.00 |
30,000 | ¥0.60805 | ¥18,241.50 |
75,000 | ¥0.51664 | ¥38,748.00 |
105,000 | ¥0.49677 | ¥52,160.85 |