ESD5V0S1U02VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD5V0S1U02VH6327XTSA1TR-ND - Tape & Reel (TR) ESD5V0S1U02VH6327XTSA1CT-ND - Cut Tape (CT) ESD5V0S1U02VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD5V0S1U02VH6327XTSA1 | |
Description | TVS DIODE 5VWM 14.5VC SC79-2 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 14.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC79-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 14.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 66W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.25770 | ¥125.77 |
500 | ¥1.11428 | ¥557.14 |
1,000 | ¥0.86713 | ¥867.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77605 | ¥2,328.15 |
6,000 | ¥0.75870 | ¥4,552.20 |
9,000 | ¥0.67200 | ¥6,048.00 |
30,000 | ¥0.66333 | ¥19,899.90 |
75,000 | ¥0.56361 | ¥42,270.75 |
150,000 | ¥0.54194 | ¥81,291.00 |