Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESDAXLC6-1BT2 | |
|---|---|
DigiKey Part Number | 497-13413-2-ND - Tape & Reel (TR) 497-13413-1-ND - Cut Tape (CT) 497-13413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC6-1BT2 |
Description | TVS DIODE 3VWM 17VC SOD882T |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC6-1BT2 Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.4pF @ 200MHz ~ 3GHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDDFN2-T5.0LC | Bourns Inc. | 27,566 | CDDFN2-T5.0LCCT-ND | ¥5.87000 | Similar |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | ¥2.40000 | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 79,108 | D5V0L1B2LP4-7BDICT-ND | ¥2.48000 | Similar |
| DESD5V0S1BL-7B | Diodes Incorporated | 0 | DESD5V0S1BL-7BDICT-ND | ¥2.89000 | Similar |
| DESD5V0S1BLD-7B | Diodes Incorporated | 301,802 | DESD5V0S1BLD-7BDICT-ND | ¥3.14000 | Similar |









