
UCLAMP0511P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0511PTR-ND - Tape & Reel (TR) UCLAMP0511PCT-ND - Cut Tape (CT) UCLAMP0511PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0511P.TCT |
Description | TVS DIODE 5VWM 14VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 170W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 75pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC5V0R-HF | Comchip Technology | 15,968 | 641-1636-1-ND | ¥3.47000 | Similar |
| CPDQC5V0C-HF | Comchip Technology | 9,807 | 641-1522-1-ND | ¥3.06000 | Similar |
| CPDQR5V0-HF | Comchip Technology | 197 | 641-2028-1-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥6.93900 | ¥69.39 |
| 100 | ¥4.57410 | ¥457.41 |
| 500 | ¥3.55692 | ¥1,778.46 |
| 1,000 | ¥3.22943 | ¥3,229.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.81337 | ¥8,440.11 |
| 6,000 | ¥2.60391 | ¥15,623.46 |
| 9,000 | ¥2.49720 | ¥22,474.80 |
| 15,000 | ¥2.37736 | ¥35,660.40 |
| 21,000 | ¥2.30639 | ¥48,434.19 |
| 30,000 | ¥2.23745 | ¥67,123.50 |










