
CDDFN2-T5.0LC | |
|---|---|
DigiKey Part Number | CDDFN2-T5.0LCTR-ND - Tape & Reel (TR) CDDFN2-T5.0LCCT-ND - Cut Tape (CT) CDDFN2-T5.0LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN2-T5.0LC |
Description | TVS DIODE 5VWM 25VC 2DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN2-T5.0LC Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-UFDFN |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC5V0R-HF | Comchip Technology | 16,168 | 641-1636-1-ND | ¥13.58000 | Similar |
| CPDQC5V0C-HF | Comchip Technology | 9,807 | 641-1522-1-ND | ¥11.96000 | Similar |
| CPDQR5V0-HF | Comchip Technology | 197 | 641-2028-1-ND | ¥19.72000 | Similar |
| PEC1605M1Q_R1_00001 | Panjit International Inc. | 1,238 | 3757-PEC1605M1Q_R1_00001CT-ND | ¥6.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| 2,000 | ¥1.43857 | ¥2,877.14 |
| 5,000 | ¥1.27181 | ¥6,359.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.14440 | ¥13,732.80 |
| 24,000 | ¥1.06156 | ¥25,477.44 |
| 36,000 | ¥1.01937 | ¥36,697.32 |
| 60,000 | ¥0.97197 | ¥58,318.20 |
| 84,000 | ¥0.94391 | ¥79,288.44 |









