ESDA14V2-2BF3 | ||
---|---|---|
DigiKey Part Number | 497-14159-2-ND - Tape & Reel (TR) 497-14159-1-ND - Cut Tape (CT) 497-14159-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDA14V2-2BF3 | |
Description | TVS DIODE 12VWM 4FLIPCHIP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-FlipChip (0.77x0.77) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDA14V2-2BF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, FCBGA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12550 | ¥112.55 |
500 | ¥0.99728 | ¥498.64 |
1,000 | ¥0.77611 | ¥776.11 |
2,000 | ¥0.69460 | ¥1,389.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67908 | ¥3,395.40 |
10,000 | ¥0.60146 | ¥6,014.60 |
25,000 | ¥0.59370 | ¥14,842.50 |
50,000 | ¥0.50445 | ¥25,222.50 |
125,000 | ¥0.48505 | ¥60,631.25 |