
BLM15PG100SN1D | |
|---|---|
DigiKey Part Number | 490-5976-2-ND - Tape & Reel (TR) 490-5976-1-ND - Cut Tape (CT) 490-5976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PG100SN1D |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PG100SN1D Models |
Category | Current Rating (Max) 1A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.48500 | ¥4.85 |
| 25 | ¥0.41960 | ¥10.49 |
| 50 | ¥0.37560 | ¥18.78 |
| 100 | ¥0.33770 | ¥33.77 |
| 250 | ¥0.29128 | ¥72.82 |
| 500 | ¥0.25938 | ¥129.69 |
| 1,000 | ¥0.22993 | ¥229.93 |
| 5,000 | ¥0.16971 | ¥848.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14255 | ¥1,425.50 |
| 20,000 | ¥0.13224 | ¥2,644.80 |










