
DCP3601CDMR | |
|---|---|
DigiKey Part Number | 497-DCP3601CDMRTR-ND - Tape & Reel (TR) 497-DCP3601CDMRCT-ND - Cut Tape (CT) 497-DCP3601CDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP3601CDMR |
Description | 36 V, 1 A SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP3601NDMR | STMicroelectronics | 44 | 497-DCP3601NDMRCT-ND | ¥6.70000 | Parametric Equivalent |
| DCP3601NMR | STMicroelectronics | 487 | 497-DCP3601NMRCT-ND | ¥6.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.30360 | ¥107.59 |
| 100 | ¥3.77350 | ¥377.35 |
| 250 | ¥3.52092 | ¥880.23 |
| 500 | ¥3.36844 | ¥1,684.22 |
| 1,000 | ¥3.24315 | ¥3,243.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.08825 | ¥9,264.75 |
| 6,000 | ¥3.01246 | ¥18,074.76 |
| 9,000 | ¥2.97451 | ¥26,770.59 |
| 15,000 | ¥2.93246 | ¥43,986.90 |
| 21,000 | ¥2.90788 | ¥61,065.48 |











