ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C071GBU6

DigiKey Part Number
497-STM32C071GBU6-ND
Manufacturer
Manufacturer Product Number
STM32C071GBU6
Description
MAINSTREAM ARM CORTEX-M0+ MCU WI
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STM32C071GBU6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
61
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D - 12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, I2S, SPI, UART/USART
Supplier Device Package
28-UFQFPN (4x4)
Peripherals
DMA, PWM, RNG, WDT
Package / Case
28-UFQFN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,943
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.28700¥92.87
25¥8.42880¥210.72
100¥7.48100¥748.10
490¥6.76486¥3,314.78
980¥6.53946¥6,408.67
1,470¥6.42657¥9,447.06
2,940¥6.26106¥18,407.52
5,390¥6.14056¥33,097.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.