L7983PU33R | |
---|---|
DigiKey Part Number | 497-L7983PU33RTR-ND - Tape & Reel (TR) 497-L7983PU33RCT-ND - Cut Tape (CT) 497-L7983PU33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7983PU33R |
Description | IC REG BUCK 3.3V 300MA 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7983PU33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.05500 | ¥200.55 |
25 | ¥18.96040 | ¥474.01 |
100 | ¥16.43350 | ¥1,643.35 |
250 | ¥15.59088 | ¥3,897.72 |
500 | ¥13.98954 | ¥6,994.77 |
1,000 | ¥11.79839 | ¥11,798.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.20847 | ¥33,625.41 |
6,000 | ¥10.78710 | ¥64,722.60 |