


TSU101ICT | |
|---|---|
DigiKey Part Number | 497-13801-2-ND - Tape & Reel (TR) 497-13801-1-ND - Cut Tape (CT) 497-13801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU101ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU101ICT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 650nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 9 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.37042 | ¥13,111.26 |
| 6,000 | ¥4.26966 | ¥25,617.96 |
| 9,000 | ¥4.21920 | ¥37,972.80 |
| 15,000 | ¥4.16329 | ¥62,449.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.62400 | ¥66.24 |
| 25 | ¥5.98760 | ¥149.69 |
| 100 | ¥5.28120 | ¥528.12 |
| 250 | ¥4.94544 | ¥1,236.36 |
| 500 | ¥4.74300 | ¥2,371.50 |
| 1,000 | ¥4.62847 | ¥4,628.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.43400 | ¥64.34 |
| 25 | ¥5.81200 | ¥145.30 |
| 100 | ¥5.12740 | ¥512.74 |
| 250 | ¥4.80156 | ¥1,200.39 |
| 500 | ¥4.65882 | ¥2,329.41 |











