
APDS-9006-020 | |
|---|---|
DigiKey Part Number | 516-1718-2-ND - Tape & Reel (TR) 516-1718-1-ND - Cut Tape (CT) 516-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9006-020 |
Description | SENSOR OPT 500NMAMB 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 500nm Current 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9006-020 Models |
Category | Output Type Current |
Manufacturer Broadcom Limited | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 1206 (3216 Metric) |
Wavelength 500nm | Supplier Device Package 4-Pin ChipLED |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 5 | ¥8.56800 | ¥42.84 |
| 10 | ¥8.14600 | ¥81.46 |
| 25 | ¥7.63800 | ¥190.95 |
| 50 | ¥7.29080 | ¥364.54 |
| 100 | ¥6.97330 | ¥697.33 |
| 500 | ¥6.33466 | ¥3,167.33 |
| 1,000 | ¥6.09730 | ¥6,097.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.81361 | ¥14,534.02 |
| 5,000 | ¥5.61963 | ¥28,098.15 |
| 7,500 | ¥5.51367 | ¥41,352.53 |
| 12,500 | ¥5.38760 | ¥67,345.00 |














