
TSV631ILT | |
|---|---|
DigiKey Part Number | 497-8544-2-ND - Tape & Reel (TR) 497-8544-1-ND - Cut Tape (CT) 497-8544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV631ILT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.34V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 880 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.34300 | ¥63.43 |
| 25 | ¥5.72960 | ¥143.24 |
| 100 | ¥5.05130 | ¥505.13 |
| 250 | ¥4.72748 | ¥1,181.87 |
| 500 | ¥4.53262 | ¥2,266.31 |
| 1,000 | ¥4.41469 | ¥4,414.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.17373 | ¥12,521.19 |
| 6,000 | ¥4.07670 | ¥24,460.20 |
| 9,000 | ¥4.02808 | ¥36,252.72 |
| 15,000 | ¥3.97427 | ¥59,614.05 |











