
DCP3601NMR | |
|---|---|
DigiKey Part Number | 497-DCP3601NMRTR-ND - Tape & Reel (TR) 497-DCP3601NMRCT-ND - Cut Tape (CT) 497-DCP3601NMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP3601NMR |
Description | 36 V, 1 A SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP3601CDMR | STMicroelectronics | 2,713 | 497-DCP3601CDMRCT-ND | ¥6.70000 | Parametric Equivalent |
| DCP3601NDMR | STMicroelectronics | 84 | 497-DCP3601NDMRCT-ND | ¥6.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.30360 | ¥107.59 |
| 100 | ¥3.77360 | ¥377.36 |
| 250 | ¥3.52104 | ¥880.26 |
| 500 | ¥3.36854 | ¥1,684.27 |
| 1,000 | ¥3.24324 | ¥3,243.24 |
| 2,500 | ¥3.23919 | ¥8,097.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.96543 | ¥29,654.30 |
| 20,000 | ¥2.91140 | ¥58,228.00 |





