TOP3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTW69-1200N

DigiKey Part Number
497-13986-5-ND
Manufacturer
Manufacturer Product Number
BTW69-1200N
Description
SCR 1.2KV 50A TOP3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 50 A Standard Recovery Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
BTW69-1200N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
50 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
31 A
Current - On State (It (RMS)) (Max)
50 A
Current - Hold (Ih) (Max)
100 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
700A, 763A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TOP-3
Supplier Device Package
TOP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.65000¥66.65
30¥38.74800¥1,162.44
120¥32.60783¥3,912.94
510¥28.65367¥14,613.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.