
BAS70-05FILM | |
|---|---|
DigiKey Part Number | 497-7159-2-ND - Tape & Reel (TR) 497-7159-1-ND - Cut Tape (CT) 497-7159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05FILM |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05FILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-05WFILM | STMicroelectronics | 1,473 | 497-15794-1-ND | ¥0.51000 | MFR Recommended |
| BAS70-05-TP | MCC (Micro Commercial Components) | 128,334 | BAS70-05TPMSCT-ND | ¥0.23000 | Direct |
| BAS70-05 | Diotec Semiconductor | 27,629 | 4878-BAS70-05CT-ND | ¥0.26000 | Similar |
| BAS70-05-7-F | Diodes Incorporated | 0 | BAS70-05FDICT-ND | ¥0.36000 | Similar |
| BAS7005E6327HTSA1 | Infineon Technologies | 32,518 | BAS7005E6327HTSA1CT-ND | ¥0.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.73110 | ¥73.11 |
| 500 | ¥0.53408 | ¥267.04 |
| 1,000 | ¥0.47031 | ¥470.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38888 | ¥1,166.64 |
| 6,000 | ¥0.34777 | ¥2,086.62 |
| 9,000 | ¥0.32678 | ¥2,941.02 |
| 15,000 | ¥0.30317 | ¥4,547.55 |
| 21,000 | ¥0.28917 | ¥6,072.57 |










