
BAS70-05 | |
|---|---|
DigiKey Part Number | 4878-BAS70-05TR-ND - Tape & Reel (TR) 4878-BAS70-05CT-ND - Cut Tape (CT) 4878-BAS70-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05 |
Description | DIODE ARR SCHOT 70V 35MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 35mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 35mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-05HE3-TP | MCC (Micro Commercial Components) | 5,300 | 353-BAS70-05HE3-TPCT-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.89300 | ¥8.93 |
| 100 | ¥0.55160 | ¥55.16 |
| 500 | ¥0.40044 | ¥200.22 |
| 1,000 | ¥0.35123 | ¥351.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28846 | ¥865.38 |
| 6,000 | ¥0.25672 | ¥1,540.32 |
| 9,000 | ¥0.24050 | ¥2,164.50 |
| 15,000 | ¥0.22226 | ¥3,333.90 |
| 21,000 | ¥0.21144 | ¥4,440.24 |
| 30,000 | ¥0.20092 | ¥6,027.60 |











