


SCF9550-45-04 | |
|---|---|
DigiKey Part Number | 283-SCF9550-45-04TR-ND - Tape & Reel (TR) 283-SCF9550-45-04CT-ND - Cut Tape (CT) 283-SCF9550-45-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF9550-45-04 |
Description | FUSE TRIGGERABLE 45A 80V 4 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45A 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 13 ~ 18.4V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 120A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 45A | Size / Dimension 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) |
Voltage Rating - DC 80 VDC | DC Cold Resistance 0.0005 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.47000 | ¥75.47 |
| 5 | ¥62.61600 | ¥313.08 |
| 10 | ¥57.78200 | ¥577.82 |
| 50 | ¥47.91380 | ¥2,395.69 |
| 100 | ¥44.18230 | ¥4,418.23 |
| 250 | ¥39.66900 | ¥9,917.25 |
| 500 | ¥37.39514 | ¥18,697.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥33.34935 | ¥100,048.05 |


