


BAS70-05WFILM | |
|---|---|
DigiKey Part Number | 497-15794-2-ND - Tape & Reel (TR) 497-15794-1-ND - Cut Tape (CT) 497-15794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05WFILM |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05WFILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7005WH6327XTSA1 | Infineon Technologies | 2,419 | BAS7005WH6327XTSA1CT-ND | ¥2.73000 | Similar |
| BAS70W-05-7-F | Diodes Incorporated | 19,358 | BAS70W-05FDICT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.78600 | ¥17.86 |
| 100 | ¥1.12060 | ¥112.06 |
| 500 | ¥0.82882 | ¥414.41 |
| 1,000 | ¥0.73446 | ¥734.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59235 | ¥1,777.05 |
| 6,000 | ¥0.53348 | ¥3,200.88 |
| 9,000 | ¥0.50347 | ¥4,531.23 |
| 15,000 | ¥0.46971 | ¥7,045.65 |
| 21,000 | ¥0.44971 | ¥9,443.91 |
| 30,000 | ¥0.43026 | ¥12,907.80 |



