Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7005E6327HTSA1

DigiKey Part Number
BAS7005E6327HTSA1TR-ND - Tape & Reel (TR)
BAS7005E6327HTSA1CT-ND - Cut Tape (CT)
BAS7005E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7005E6327HTSA1
Description
DIODE ARRAY SCHOT 70V 70MA SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS7005E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,518
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.83600¥18.36
100¥1.14950¥114.95
500¥0.85132¥425.66
1,000¥0.75464¥754.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63155¥1,894.65
6,000¥0.56942¥3,416.52
9,000¥0.53773¥4,839.57
15,000¥0.50211¥7,531.65
21,000¥0.48100¥10,101.00
30,000¥0.46048¥13,814.40
Manufacturers Standard Package