BALF-SPI-02D3 | |
---|---|
DigiKey Part Number | 497-BALF-SPI-02D3TR-ND - Tape & Reel (TR) 497-BALF-SPI-02D3CT-ND - Cut Tape (CT) 497-BALF-SPI-02D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-SPI-02D3 |
Description | BALUN 434MHZ 6WFBGA FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 434MHz 50 / -Ohm 6-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 434MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 2.3dB | |
Return Loss (Min) | 15dB | |
Package / Case | 6-WFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.03000 | ¥7.03 |
10 | ¥6.87500 | ¥68.75 |
25 | ¥4.60200 | ¥115.05 |
50 | ¥4.09620 | ¥204.81 |
100 | ¥3.75240 | ¥375.24 |
250 | ¥3.36640 | ¥841.60 |
500 | ¥3.29628 | ¥1,648.14 |
1,000 | ¥2.38455 | ¥2,384.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.10404 | ¥10,520.20 |
10,000 | ¥2.03391 | ¥20,339.10 |