
NCS20034DR2G | |
|---|---|
DigiKey Part Number | NCS20034DR2GOSTR-ND - Tape & Reel (TR) NCS20034DR2GOSCT-ND - Cut Tape (CT) NCS20034DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20034DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20034DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 8V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 7 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.91200 | ¥39.12 |
| 25 | ¥3.50640 | ¥87.66 |
| 100 | ¥3.06240 | ¥306.24 |
| 250 | ¥2.85116 | ¥712.79 |
| 500 | ¥2.72348 | ¥1,361.74 |
| 1,000 | ¥2.61853 | ¥2,618.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.43462 | ¥6,086.55 |
| 5,000 | ¥2.36975 | ¥11,848.75 |

