Optical Sensor 0.157" (4mm) Transistor Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-441C1E

DigiKey Part Number
846-1021-ND
Manufacturer
Manufacturer Product Number
RPI-441C1E
Description
SENSOR OPT SLOT TRANSISTOR MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.157" (4mm) Transistor Module, PC Pins, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
RPI-441C1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
30 V
Manufacturer
Rohm Semiconductor
Response Time
10µs
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.157" (4mm)
Package / Case
Module, PC Pins, Slot Type
Output Configuration
Transistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Current - Collector (Ic) (Max)
30 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
5¥5.77200¥28.86
10¥5.47500¥54.75
25¥5.11760¥127.94
50¥4.87600¥243.80
100¥4.65270¥465.27
500¥4.20646¥2,103.23
1,000¥4.04047¥4,040.47
5,000¥3.70660¥18,533.00
Manufacturers Standard Package