
ST1PS02BQTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02BQTR-ND - Tape & Reel (TR) 497-ST1PS02BQCT-ND - Cut Tape (CT) 497-ST1PS02BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS02BQTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02BQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥12.92500 | ¥129.25 |
| 100 | ¥8.82780 | ¥882.78 |
| 500 | ¥7.07284 | ¥3,536.42 |
| 1,000 | ¥6.95508 | ¥6,955.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.79268 | ¥17,378.04 |
| 6,000 | ¥5.68227 | ¥34,093.62 |




