ACST830-8GTR | |
---|---|
DigiKey Part Number | 497-10416-2-ND - Tape & Reel (TR) 497-10416-1-ND - Cut Tape (CT) 497-10416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST830-8GTR |
Description | TRIAC 800V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST830-8GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.19700 | ¥101.97 |
100 | ¥8.11380 | ¥811.38 |
500 | ¥6.86542 | ¥3,432.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.82532 | ¥5,825.32 |
2,000 | ¥5.53403 | ¥11,068.06 |
5,000 | ¥5.32598 | ¥26,629.90 |
10,000 | ¥5.14964 | ¥51,496.40 |