DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE220CA

DigiKey Part Number
497-6599-1-ND - Cut Tape (CT)
497-6599-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE220CA
Description
TVS DIODE 185VWM 328VC DO201
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE220CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
312.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
Last Time Buy Date: 2026/2/1
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥7.19400¥71.94
100¥5.59840¥559.84
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥5.07745¥3,046.47
1,200¥4.55233¥5,462.80
Manufacturers Standard Package