937-SP-360808-A161 | ||
---|---|---|
DigiKey Part Number | 380-1457-ND | |
Manufacturer | ||
Manufacturer Product Number | 937-SP-360808-A161 | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.046" (26.57mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.29800 | ¥122.98 |
25 | ¥11.77240 | ¥294.31 |
50 | ¥11.50960 | ¥575.48 |
100 | ¥10.98740 | ¥1,098.74 |
250 | ¥9.94052 | ¥2,485.13 |
500 | ¥9.15588 | ¥4,577.94 |
1,000 | ¥7.84781 | ¥7,847.81 |
3,000 | ¥7.32465 | ¥21,973.95 |