MPS88RX-1000 | |
---|---|
DigiKey Part Number | 2092-MPS88RX-1000-ND |
Manufacturer | |
Manufacturer Product Number | MPS88RX-1000 |
Description | MOD PLUG 8P8C SHIELDED ROUND STR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.880" (22.35mm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.32700 | ¥103.27 |
25 | ¥9.88720 | ¥247.18 |
40 | ¥9.66850 | ¥386.74 |
100 | ¥9.22810 | ¥922.81 |
300 | ¥8.34947 | ¥2,504.84 |
500 | ¥7.69036 | ¥3,845.18 |
1,000 | ¥6.59170 | ¥6,591.70 |
2,400 | ¥6.15225 | ¥14,765.40 |