937-SP-360606-A152 | ||
---|---|---|
DigiKey Part Number | 937-SP-360606-A152-ND | |
Manufacturer | ||
Manufacturer Product Number | 937-SP-360606-A152 | |
Description | CONN MOD PLUG 6P6C SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.046" (26.57mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.30100 | ¥463.01 |
25 | ¥43.85440 | ¥1,096.36 |
50 | ¥42.83300 | ¥2,141.65 |
100 | ¥40.79390 | ¥4,079.39 |
250 | ¥35.69456 | ¥8,923.64 |
500 | ¥34.67480 | ¥17,337.40 |
1,000 | ¥29.57557 | ¥29,575.57 |
2,500 | ¥27.53586 | ¥68,839.65 |