2906252-01 | ||
---|---|---|
DigiKey Part Number | 380-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | 2906252-01 | |
Description | TOOL CRIMP DIE SET 6-6 | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ11/12 (6p6c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) | |
Specifications | - | |
Compatible Tools | 2940231-01, 2940252-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,783.81000 | ¥3,783.81 |
10 | ¥3,531.56400 | ¥35,315.64 |