TM11P-66P(50) | ||
---|---|---|
DigiKey Part Number | H124437-ND | |
Manufacturer | ||
Manufacturer Product Number | TM11P-66P(50) | |
Description | CONN MOD PLUG 6P6C SHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | TM11P-66P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | Cover | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.224" (31.10mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 500 mA | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.01700 | ¥380.17 |
25 | ¥36.00960 | ¥900.24 |
40 | ¥35.17300 | ¥1,406.92 |
90 | ¥33.49778 | ¥3,014.80 |
270 | ¥29.31011 | ¥7,913.73 |
450 | ¥28.47276 | ¥12,812.74 |
990 | ¥24.28566 | ¥24,042.80 |
2,430 | ¥22.61077 | ¥54,944.17 |