
TDC057-1 | |
|---|---|
DigiKey Part Number | 5073-TDC057-1-ND |
Manufacturer | |
Manufacturer Product Number | TDC057-1 |
Description | FLAT CBL(6X6) 1' STRAIGHT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Plug | Style Reverse |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.67000 | ¥108.67 |
| 10 | ¥92.35100 | ¥923.51 |
| 25 | ¥86.56720 | ¥2,164.18 |
| 50 | ¥82.43540 | ¥4,121.77 |
| 100 | ¥78.50130 | ¥7,850.13 |
| 250 | ¥73.58940 | ¥18,397.35 |
| 500 | ¥70.08094 | ¥35,040.47 |
| 1,000 | ¥66.74011 | ¥66,740.11 |






