RJ45SPLITTER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJ45SPLITTER
RJ45SPLITTER
RJ45SPLITTER

RJ45SPLITTER

DigiKey Part Number
5214-RJ45SPLITTER-ND
Manufacturer
Manufacturer Product Number
RJ45SPLITTER
Description
RJ45 SPLITTER CABLE ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 1.08' (330.2mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack (2) to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.08' (330.2mm)
Shielding
Unshielded
Color
Beige
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Factory Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.21000¥128.21
10¥113.72100¥1,137.21
30¥107.39700¥3,221.91
50¥104.57820¥5,228.91
100¥100.87490¥10,087.49
250¥96.18144¥24,045.36
500¥92.77724¥46,388.62
Manufacturers Standard Package