
CDP2DPEC | |
|---|---|
DigiKey Part Number | 5214-CDP2DPEC-ND |
Manufacturer | |
Manufacturer Product Number | CDP2DPEC |
Description | USB C TO DISPLAYPORT ADAPTER - 8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥202.44000 | ¥202.44 |
| 10 | ¥179.52500 | ¥1,795.25 |
| 25 | ¥171.16480 | ¥4,279.12 |
| 50 | ¥165.10460 | ¥8,255.23 |
| 100 | ¥159.26050 | ¥15,926.05 |
| 250 | ¥151.85212 | ¥37,963.03 |
| 500 | ¥146.47934 | ¥73,239.67 |






