
CDP2HD4K60 | |
|---|---|
DigiKey Part Number | 5214-CDP2HD4K60-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HD4K60 |
Description | USB-C TO HDMI ADAPTER - 4K60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.39000 | ¥339.39 |
| 10 | ¥301.06400 | ¥3,010.64 |
| 25 | ¥287.05520 | ¥7,176.38 |
| 50 | ¥276.89340 | ¥13,844.67 |
| 100 | ¥267.09390 | ¥26,709.39 |
| 250 | ¥254.67164 | ¥63,667.91 |


