



5G4AINDNP-USB-A-HUB | |
|---|---|
DigiKey Part Number | 5214-5G4AINDNP-USB-A-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G4AINDNP-USB-A-HUB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer StarTech.com | Data Rate (Max) 5Gbps |
Packaging Retail Package | Voltage - Input 5V ~ 24V |
Part Status Active | Mounting Type Desktop, DIN Rail, Surface Mount, Wall Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,153.22000 | ¥1,153.22 |
| 10 | ¥1,023.05000 | ¥10,230.50 |
| 25 | ¥975.46600 | ¥24,386.65 |
| 50 | ¥940.95480 | ¥47,047.74 |






















