USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5G4AINDRM-USB-A-HUB

DigiKey Part Number
5214-5G4AINDRM-USB-A-HUB-ND
Manufacturer
Manufacturer Product Number
5G4AINDRM-USB-A-HUB
Description
USB HUB 4 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
StarTech.com
Voltage - Input
7V ~ 48V
Packaging
Box
Mounting Type
Desktop, DIN Rail, Wall Mount
Part Status
Active
Features
USB 3.2 Gen 2 (4)
Number of Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Factory Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,678.89000¥1,678.89
10¥1,489.50900¥14,895.09
25¥1,420.22960¥35,505.74
50¥1,390.70240¥69,535.12
Manufacturers Standard Package